Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 10-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 10-CFP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4501U/EM

DigiKey Part Number
TPS7A4501U/EM-ND
Manufacturer
Manufacturer Product Number
TPS7A4501U/EM
Description
IC REG LIN POS ADJ 750MA 10CFP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 10-CFP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4501U/EM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.33V @ 750mA
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
90 mA
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
25°C
Mounting Type
Surface Mount
Package / Case
10-CDFF
Supplier Device Package
10-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1214,88000 €214,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,88000 €
Unit Price with VAT:260,00480 €