8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410RHBT

DigiKey Part Number
296-27255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB3410RHBT
Description
IC CONV SERIAL-TO-USB 32QFN
Customer Reference
Detailed Description
8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TUSB3410RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Serial Port Controller
Core Processor
8052
Program Memory Type
ROM (10kB)
Controller Series
TUSB
RAM Size
18K x 8
Interface
I2C, USB, UART
Number of I/O
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC