
UCC21220D | |
|---|---|
DigiKey Part Number | 296-47939-ND |
Manufacturer | |
Manufacturer Product Number | UCC21220D |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21220D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84900 € | 28,49 € |
| 40 | 2,52575 € | 101,03 € |
| 120 | 2,34575 € | 281,49 € |
| 280 | 2,24025 € | 627,27 € |
| 520 | 2,17758 € | 1 132,34 € |
| 1 000 | 2,12220 € | 2 122,20 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,53750 € |

