Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21222D

DigiKey Part Number
296-49437-ND
Manufacturer
Manufacturer Product Number
UCC21222D
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21222D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
3V ~ 5.5V
Logic Voltage - VIL, VIH
1.25V, 1.6V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
CMOS/TTL
Rise / Fall Time (Typ)
5ns, 6ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 821
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,13300 €31,33 €
402,78325 €111,33 €
1202,58767 €310,52 €
2802,47318 €692,49 €
5202,40515 €1 250,68 €
1 0002,34507 €2 345,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,98520 €