
UCC3810DWTR | |
|---|---|
DigiKey Part Number | 296-42498-2-ND - Tape & Reel (TR) 296-42498-1-ND - Cut Tape (CT) 296-42498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3810DWTR |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3810DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 11.3 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 11V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,38000 € | 33,80 € |
| 25 | 3,11760 € | 77,94 € |
| 100 | 2,82870 € | 282,87 € |
| 250 | 2,69088 € | 672,72 € |
| 500 | 2,60780 € | 1 303,90 € |
| 1 000 | 2,53942 € | 2 539,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,48314 € | 4 966,28 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,36030 € |

