Image for UCD9112EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9112EVM

DigiKey Part Number
UCD9112EVM-ND
Manufacturer
Manufacturer Product Number
UCD9112EVM
Description
EVAL BOARD FOR UCD9112
Customer Reference
Detailed Description
UCD9112 Fusion Digital Power™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.4V ~ 4V
Current - Output
40A
Voltage - Input
5V ~ 14V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s), Cable(s)
Utilized IC / Part
UCD9112
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.