


V62/23606-01XE | |
|---|---|
DigiKey Part Number | 296-V62/23606-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/23606-01XE |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Standard | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02013 € | 3 060,39 € |
| 6 000 | 0,99994 € | 5 999,64 € |
| Unit Price without VAT: | 1,02013 € |
|---|---|
| Unit Price with VAT: | 1,23436 € |

