VCA2614 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA2614EVM

DigiKey Part Number
296-46023-ND
Manufacturer
Manufacturer Product Number
VCA2614EVM
Description
EVAL BOARD FOR VCA2614
Customer Reference
Detailed Description
VCA2614 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Variable Gain
Output Type
Differential
Slew Rate
300V/µs
-3db Bandwidth
40MHz
Gain Bandwidth Product
-
Current - Output / Channel
40mA
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Utilized IC / Part
VCA2614
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,97000 €89,97 €
Manufacturers Standard Package
Unit Price without VAT:89,97000 €
Unit Price with VAT:108,86370 €