4 Channel AFE 16 Bit 523 mW 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP5622RSLR

DigiKey Part Number
296-29721-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSP5622RSLR
Description
IC AFE 4 CHAN 16BIT 48VQFN
Customer Reference
Detailed Description
4 Channel AFE 16 Bit 523 mW 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
VSP5622RSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of Channels
4
Power (Watts)
523 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.