



D1WEL1206MR008F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL1206MR008F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL1206MR008F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL1206MR008F-T5 |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10110 € | 10,11 € |
| 250 | 0,08712 € | 21,78 € |
| 500 | 0,07836 € | 39,18 € |
| 1 000 | 0,07091 € | 70,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05766 € | 288,30 € |
| 10 000 | 0,05332 € | 533,20 € |
| 15 000 | 0,05110 € | 766,50 € |
| 25 000 | 0,04858 € | 1 214,50 € |
| 35 000 | 0,04707 € | 1 647,45 € |
| 50 000 | 0,04561 € | 2 280,50 € |
| 60 000 | 0,04490 € | 2 694,00 € |
| 120 000 | 0,04249 € | 5 098,80 € |
| 125 000 | 0,04236 € | 5 295,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

