
XC6118C33BGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C33BGR-GTR-ND - Tape & Reel (TR) 893-XC6118C33BGR-GCT-ND - Cut Tape (CT) 893-XC6118C33BGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C33BGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,54520 € | 13,63 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,33684 € | 168,42 € |
| 1 000 | 0,30773 € | 307,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27129 € | 813,87 € |
| 6 000 | 0,25322 € | 1 519,32 € |
| 9 000 | 0,24410 € | 2 196,90 € |
| 15 000 | 0,23393 € | 3 508,95 € |
| 21 000 | 0,22796 € | 4 787,16 € |
| 30 000 | 0,22219 € | 6 665,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

