Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118N29AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N29AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N29AMR-GCT-ND - Cut Tape (CT) 893-XC6118N29AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N29AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118N29BMR-G | Torex Semiconductor Ltd | 0 | XC6118N29BMR-G-ND | 0,24606 € | Parametric Equivalent |
| S-1000N29-M5T1G | ABLIC Inc. | 0 | S-1000N29-M5T1G-ND | 0,35208 € | Parametric Equivalent |
| S-1000N29-M5T1U | ABLIC Inc. | 0 | S-1000N29-M5T1U-ND | 0,32334 € | Parametric Equivalent |
| S-1003NA29I-M5T1U | ABLIC Inc. | 0 | 1662-1122-2-ND | 0,36419 € | Parametric Equivalent |
| S-1003NB29I-M5T1U | ABLIC Inc. | 0 | S-1003NB29I-M5T1U-ND | 0,36419 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33280 € | 8,32 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26988 € | 67,47 € |
| 500 | 0,25768 € | 128,84 € |
| 1 000 | 0,24759 € | 247,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23810 € | 714,30 € |
| 6 000 | 0,21914 € | 1 314,84 € |
| 9 000 | 0,20950 € | 1 885,50 € |
| 15 000 | 0,19973 € | 2 995,95 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |



