Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127N21K7R-G

DigiKey Part Number
893-XC6127N21K7R-GTR-ND - Tape & Reel (TR)
893-XC6127N21K7R-GCT-ND - Cut Tape (CT)
893-XC6127N21K7R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6127N21K7R-G
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.1V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
680ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,42800 €4,28 €
250,39920 €9,98 €
1000,31950 €31,95 €
2500,29672 €74,18 €
5000,25108 €125,54 €
1 0000,19401 €194,01 €
2 5000,17690 €442,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16548 €827,40 €
10 0000,15407 €1 540,70 €
25 0000,14608 €3 652,00 €
50 0000,14266 €7 133,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €