
XC6808A3C28R-G | |
|---|---|
DigiKey Part Number | 893-XC6808A3C28R-GTR-ND - Tape & Reel (TR) 893-XC6808A3C28R-GCT-ND - Cut Tape (CT) 893-XC6808A3C28R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6808A3C28R-G |
Description | IC BATT CHG LI-ION 1CELL 6USP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 40mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-USP-B07 (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55310 € | 55,31 € |
| 250 | 0,51816 € | 129,54 € |
| 500 | 0,49704 € | 248,52 € |
| 1 000 | 0,47968 € | 479,68 € |
| 2 500 | 0,46135 € | 1 153,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45031 € | 2 251,55 € |
| 10 000 | 0,44122 € | 4 412,20 € |
| 15 000 | 0,43666 € | 6 549,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

