
HN2S02FU(TE85L,F) | |
|---|---|
DigiKey Part Number | HN2S02FU(TE85LF)TR-ND - Tape & Reel (TR) HN2S02FU(TE85LF)CT-ND - Cut Tape (CT) HN2S02FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2S02FU(TE85L,F) |
Description | DIODE ARRAY SCHOTT 40V 100MA US6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN2S02FU(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09832 € | 49,16 € |
| 1 000 | 0,08740 € | 87,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07129 € | 213,87 € |
| 6 000 | 0,06449 € | 386,94 € |
| 9 000 | 0,06103 € | 549,27 € |
| 15 000 | 0,05713 € | 856,95 € |
| 21 000 | 0,05482 € | 1 151,22 € |
| 30 000 | 0,05257 € | 1 577,10 € |
| 75 000 | 0,04764 € | 3 573,00 € |
| 150 000 | 0,04733 € | 7 099,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


