Magnetic Disk (HDD) 20TB SATA III 3.5" 5V, 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG10ACA20TA

DigiKey Part Number
264-MG10ACA20TA-ND
Manufacturer
Manufacturer Product Number
MG10ACA20TA
Description
HDD 20TB 3.5" SATA III 5V/12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnetic Disk (HDD) 20TB SATA III 3.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Magnetic Disk (HDD)
Manufacturer
Toshiba Semiconductor and Storage
Form Factor
3.5"
Series
Voltage - Supply
5V, 12V
Packaging
Bulk
Type
SATA III
Part Status
Active
Operating Temperature
5°C ~ 55°C
Memory Size
20TB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20593,69300 €11 873,86 €
Manufacturers Standard Package
Unit Price without VAT:593,69300 €
Unit Price with VAT:718,36853 €