Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1105,LXHF(CT

DigiKey Part Number
264-RN1105LXHF(CTTR-ND - Tape & Reel (TR)
264-RN1105LXHF(CT-ND - Cut Tape (CT)
264-RN1105LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1105,LXHF(CT
Description
TRANS PREBIAS NPN 50V 0.1A SSM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 853
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05261 €157,83 €
6 0000,04735 €284,10 €
9 0000,04466 €401,94 €
15 0000,04163 €624,45 €
21 0000,03984 €836,64 €
30 0000,03810 €1 143,00 €
75 0000,03428 €2 571,00 €
150 0000,03227 €4 840,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15500 €1,55 €
1000,09660 €9,66 €
5000,07124 €35,62 €
1 0000,06306 €63,06 €
Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
1000,09950 €9,95 €
5000,07344 €36,72 €
1 0000,06500 €65,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €