
RN1114MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN1114MFV,L3FTR-ND - Tape & Reel (TR) 264-RN1114MFV,L3FCT-ND - Cut Tape (CT) 264-RN1114MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1114MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1114MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04364 € | 21,82 € |
| 1 000 | 0,03836 € | 38,36 € |
| 2 000 | 0,03388 € | 67,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,02611 € | 208,88 € |
| 16 000 | 0,02351 € | 376,16 € |
| 24 000 | 0,02218 € | 532,32 € |
| 40 000 | 0,02068 € | 827,20 € |
| 56 000 | 0,01980 € | 1 108,80 € |
| 80 000 | 0,01894 € | 1 515,20 € |
| 200 000 | 0,01705 € | 3 410,00 € |
| 400 000 | 0,01614 € | 6 456,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

