
RN1313,LF | |
|---|---|
DigiKey Part Number | 264-RN1313,LFTR-ND - Tape & Reel (TR) 264-RN1313,LFCT-ND - Cut Tape (CT) 264-RN1313,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1313,LF |
Description | TRANS PREBIAS NPN 50V 0.1A USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,03698 € | 18,49 € |
| 1 000 | 0,03244 € | 32,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02582 € | 77,46 € |
| 6 000 | 0,02296 € | 137,76 € |
| 9 000 | 0,02150 € | 193,50 € |
| 15 000 | 0,01986 € | 297,90 € |
| 21 000 | 0,01888 € | 396,48 € |
| 30 000 | 0,01794 € | 538,20 € |
| 75 000 | 0,01586 € | 1 189,50 € |
| 150 000 | 0,01457 € | 2 185,50 € |
| 300 000 | 0,01349 € | 4 047,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

