Similar
Similar

RN2911FE(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2911FE(TE85LF)TR-ND - Tape & Reel (TR) RN2911FE(TE85LF)CT-ND - Cut Tape (CT) RN2911FE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2911FE(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2911FE(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10200 € | 10,20 € |
| 500 | 0,07530 € | 37,65 € |
| 1 000 | 0,06666 € | 66,66 € |
| 2 000 | 0,05938 € | 118,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05165 € | 206,60 € |
| 8 000 | 0,04663 € | 373,04 € |
| 12 000 | 0,04407 € | 528,84 € |
| 20 000 | 0,04120 € | 824,00 € |
| 28 000 | 0,03949 € | 1 105,72 € |
| 40 000 | 0,03784 € | 1 513,60 € |
| 100 000 | 0,03420 € | 3 420,00 € |
| 200 000 | 0,03335 € | 6 670,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |




