
TC7SZ126FE,LM | |
|---|---|
DigiKey Part Number | TC7SZ126FELMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7SZ126FE,LM |
Description | IC BUFFER NON-INVERTING 5.5V ESV |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output ESV |
EDA/CAD Models | TC7SZ126FE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08120 € | 2,03 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,06304 € | 15,76 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

