
TCR8BM115A,L3F | |
|---|---|
DigiKey Part Number | 264-TCR8BM115AL3FTR-ND - Tape & Reel (TR) 264-TCR8BM115AL3FCT-ND - Cut Tape (CT) 264-TCR8BM115AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM115A,L3F |
Description | IC REG LINEAR 1.15V 800MA 5-DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM115A,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18840 € | 4,71 € |
| 100 | 0,16250 € | 16,25 € |
| 250 | 0,15020 € | 37,55 € |
| 500 | 0,14274 € | 71,37 € |
| 1 000 | 0,13661 € | 136,61 € |
| 2 500 | 0,13015 € | 325,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12625 € | 631,25 € |
| 10 000 | 0,12305 € | 1 230,50 € |
| 15 000 | 0,12144 € | 1 821,60 € |
| 25 000 | 0,11966 € | 2 991,50 € |
| 35 000 | 0,11862 € | 4 151,70 € |
| 50 000 | 0,11762 € | 5 881,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

