
TK31V60X,LQ | |
|---|---|
DigiKey Part Number | TK31V60XLQTR-ND - Tape & Reel (TR) TK31V60XLQCT-ND - Cut Tape (CT) TK31V60XLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK31V60X,LQ |
Description | MOSFET N-CH 600V 30.8A 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30.8A (Ta) 240W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK31V60X,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 9.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,18900 € | 41,89 € |
| 100 | 3,13900 € | 313,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,56459 € | 6 411,47 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,50200 € |

