N-Channel 600 V 8A (Ta) 80W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 8A (Ta) 80W (Tc) Through Hole IPAK
PW-MOLD2

TK8Q60W,S1VQ

DigiKey Part Number
TK8Q60WS1VQ-ND
Manufacturer
Manufacturer Product Number
TK8Q60W,S1VQ
Description
MOSFET N-CH 600V 8A IPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 8A (Ta) 80W (Tc) Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
TK8Q60W,S1VQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3.7V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
18.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,14000 €3,14 €
751,49947 €112,46 €
1501,36373 €204,56 €
5251,17067 €614,60 €
1 0501,08715 €1 141,51 €
2 0251,07252 €2 171,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,79940 €