
TLP385(D4GB-TL,E | |
|---|---|
DigiKey Part Number | 264-TLP385(D4GB-TL,ETR-ND - Tape & Reel (TR) 264-TLP385(D4GB-TL,ECT-ND - Cut Tape (CT) 264-TLP385(D4GB-TL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(D4GB-TL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4GB-TL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,19786 € | 98,93 € |
| 1 000 | 0,18407 € | 184,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16633 € | 498,99 € |
| 6 000 | 0,15729 € | 943,74 € |
| 9 000 | 0,15265 € | 1 373,85 € |
| 15 000 | 0,14741 € | 2 211,15 € |
| 21 000 | 0,14430 € | 3 030,30 € |
| 30 000 | 0,14126 € | 4 237,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

