


TDN 5-4815WI | |
|---|---|
DigiKey Part Number | TDN5-4815WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-4815WI |
Description | DC DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 210mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-4815WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,90000 € | 23,90 € |
| 5 | 23,03400 € | 115,17 € |
| 10 | 22,16900 € | 221,69 € |
| 30 | 21,51933 € | 645,58 € |
| 50 | 21,34280 € | 1 067,14 € |
| 100 | 20,99870 € | 2 099,87 € |
| 250 | 20,05200 € | 5 013,00 € |
| Unit Price without VAT: | 23,90000 € |
|---|---|
| Unit Price with VAT: | 28,91900 € |

