


TEL 3-1211 | |
|---|---|
DigiKey Part Number | 1951-2106-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-1211 |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 13 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 5 | 12,86000 € | 64,30 € |
| 10 | 12,65300 € | 126,53 € |
| 30 | 12,32867 € | 369,86 € |
| 50 | 12,18080 € | 609,04 € |
| 100 | 11,98260 € | 1 198,26 € |
| 250 | 11,72516 € | 2 931,29 € |
| 500 | 11,53392 € | 5 766,96 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 16,16560 € |

