


TEL 3-4822 | |
|---|---|
DigiKey Part Number | 1951-1529-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-4822 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-4822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 13 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,63000 € | 14,63 € |
| 5 | 14,08000 € | 70,40 € |
| 10 | 13,52900 € | 135,29 € |
| 30 | 13,10700 € | 393,21 € |
| 50 | 12,90040 € | 645,02 € |
| 100 | 11,65250 € | 1 165,25 € |
| 250 | 11,15336 € | 2 788,34 € |
| 500 | 11,06732 € | 5 533,66 € |
| Unit Price without VAT: | 14,63000 € |
|---|---|
| Unit Price with VAT: | 17,70230 € |

