


TEN 3-2423 | |
|---|---|
DigiKey Part Number | 1951-2556-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2423 |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 5 | 16,61800 € | 83,09 € |
| 10 | 16,48000 € | 164,80 € |
| 30 | 15,95967 € | 478,79 € |
| 50 | 15,86080 € | 793,04 € |
| 100 | 15,60270 € | 1 560,27 € |
| 250 | 15,15084 € | 3 787,71 € |
| 500 | 15,02606 € | 7 513,03 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 20,27960 € |

