


TEN 8-4812 | |
|---|---|
DigiKey Part Number | 1951-1595-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-4812 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,31000 € | 28,31 € |
| 5 | 27,46200 € | 137,31 € |
| 10 | 26,61000 € | 266,10 € |
| 30 | 25,57267 € | 767,18 € |
| 50 | 24,94880 € | 1 247,44 € |
| 100 | 22,86610 € | 2 286,61 € |
| 250 | 21,51936 € | 5 379,84 € |
| Unit Price without VAT: | 28,31000 € |
|---|---|
| Unit Price with VAT: | 34,25510 € |

