Isolated Module DC DC Converter 1 Output 3.3V 500mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 500mA 36V - 75V Input
E-gnition Hamburg team

TES 2N-4810

DigiKey Part Number
1951-2479-ND
Manufacturer
Manufacturer Product Number
TES 2N-4810
Description
DC DC CONVERTER 3.3V 1.7W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 2N-4810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.7 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
71%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,24000 €22,24 €
521,40800 €107,04 €
1021,06200 €210,62 €
3020,52233 €615,67 €
5020,27600 €1 013,80 €
10019,94580 €1 994,58 €
25019,51704 €4 879,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,24000 €
Unit Price with VAT:26,91040 €