Similar



TVN 3-0919 | |
|---|---|
DigiKey Part Number | 1951-1825-ND |
Manufacturer | |
Manufacturer Product Number | TVN 3-0919 |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 3-0919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 5 | 31,30000 € | 156,50 € |
| 10 | 31,05900 € | 310,59 € |
| 30 | 29,85000 € | 895,50 € |
| 50 | 29,12280 € | 1 456,14 € |
| 100 | 26,69580 € | 2 669,58 € |
| 250 | 26,20532 € | 6 551,33 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 38,16340 € |


