
FM9E | |
|---|---|
DigiKey Part Number | 2240-FM9E-ND |
Manufacturer | |
Manufacturer Product Number | FM9E |
Description | FLOOR TILE RUBBER BLACK 2.5' |
Customer Reference | |
Detailed Description | Anti Fatigue, Conductive Floor, Tile Grounding Mat Rubber Black 2.5' (0.76m) X 2.33' (0.71m) |
Datasheet | Datasheet |
Category | Width 2.33' (0.71m) |
Manufacturer Transforming Technologies | Thickness 0.50" (12.70mm) |
Packaging Box | Color Black |
Part Status Active | Material Rubber |
Mat Type Floor, Tile | Number of Layers 1 |
Shape Rectangle | Features Anti Fatigue, Conductive |
Length 2.5' (0.76m) |

