TE0710-02-35-2CF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Trenz Electronic GmbH
In Stock: 0
Unit Price: 115,32000 €
TE0710 Embedded Module Artix-7 A35T 100MHz 512MB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0710-02-35-2CF

DigiKey Part Number
1686-1128-ND
Manufacturer
Manufacturer Product Number
TE0710-02-35-2CF
Description
IC MOD ARTIX-7 A35T 100MHZ 512MB
Customer Reference
Detailed Description
TE0710 Embedded Module Artix-7 A35T 100MHz 512MB 32MB
Datasheet
 Datasheet
EDA/CAD Models
TE0710-02-35-2CF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
FPGA Core
Core Processor
Artix-7 A35T
Co-Processor
-
Speed
100MHz
Flash Size
32MB
RAM Size
512MB
Connector Type
Samtec LSHM
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes