
TE0808-04-06EG-1EE | |
|---|---|
DigiKey Part Number | 1686-1157-ND |
Manufacturer | |
Manufacturer Product Number | TE0808-04-06EG-1EE |
Description | IC MODULE ZYNQ USCALE 4GB 128MB |
Customer Reference | |
Detailed Description | TE0808 Embedded Module Zynq UltraScale+ XCZU6EG-1FFVC900E 4GB 128MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0808-04-06EG-1EE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Zynq UltraScale+ XCZU6EG-1FFVC900E | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 4GB | |
Connector Type | B2B | |
Size / Dimension | 2.050" L x 2.990" W (52.00mm x 76.00mm) | |
Operating Temperature | 0°C ~ 85°C |

