Image for TE0820-05-2AE81MA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0820-05-2AE81MA

DigiKey Part Number
1686-TE0820-05-2AE81MA-ND
Manufacturer
Manufacturer Product Number
TE0820-05-2AE81MA
Description
MPSOC MODULE WITH XILINX ZYNQ UL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zynq UltraScale+ Embedded Module Zynq UltraScale+ XCZU2CG-1SFVC784E 2GB 128MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
Zynq UltraScale+ XCZU2CG-1SFVC784E
Co-Processor
-
Speed
-
Flash Size
128MB
RAM Size
2GB
Connector Type
2 x 100 Pin
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1322,73000 €322,73 €
Manufacturers Standard Package
Unit Price without VAT:322,73000 €
Unit Price with VAT:390,50330 €