PV500FC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: 573,74000 €
Datasheet
12VDC Voltage Input 500 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV500FC

DigiKey Part Number
TL146-ND
Manufacturer
Manufacturer Product Number
PV500FC
Description
INVERTER 500W 12VDC 2OUTLET
Customer Reference
Detailed Description
12VDC Voltage Input 500 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Part Status
Obsolete
Type
Inverter
Voltage - Output
120VAC
Voltage - Input
12VDC
AC Outlets
2
Connector - AC Output
NEMA 5-15R
Connector - Voltage Input
Terminals
Power - Output Continuous
500 W
Power - Output Surge
1 kW
Remote Capability
Yes
Region Utilized
North America
Size
10.00" L x 7.00" W x 7.00" H (254.0mm x 177.8mm x 177.8mm)
Features
-
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes