
U336-002-GB | |
|---|---|
DigiKey Part Number | TL2300-ND |
Manufacturer | |
Manufacturer Product Number | U336-002-GB |
Description | USB CABLE |
Customer Reference | |
Detailed Description | USB to Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female (2) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |



