
U360-010 | |
|---|---|
DigiKey Part Number | 95-U360-010-ND |
Manufacturer | |
Manufacturer Product Number | U360-010 |
Description | 10-PORT USB 3.0 SUPERSPEED HUB W |
Customer Reference | |
Detailed Description | USB Hub Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Voltage - Input | 5V | |
Mounting Type | - |

