
TA2604B | |
|---|---|
DigiKey Part Number | 4606-TA2604BTR-ND - Tape & Reel (TR) 4606-TA2604BCT-ND - Cut Tape (CT) 4606-TA2604BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2604B |
Description | FILTER SAW 2.442GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Bluetooth RF SAW Filter (Surface Acoustic Wave) 2.3dB 84MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 84MHz | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | Bluetooth | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,45200 € | 94,52 € |
| 25 | 8,71840 € | 217,96 € |
| 50 | 8,23620 € | 411,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,45966 € | 19 378,98 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 14,01180 € |


