
TB0316A | |
|---|---|
DigiKey Part Number | 4606-TB0316ATR-ND - Tape & Reel (TR) 4606-TB0316ACT-ND - Cut Tape (CT) 4606-TB0316ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0316A |
Description | FILTER SAW 374MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 374MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 12dB 5MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 374MHz | |
Bandwidth | 5MHz | |
Insertion Loss | 12dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,88300 € | 28,83 € |
| 25 | 2,65840 € | 66,46 € |
| 50 | 2,50060 € | 125,03 € |
| 100 | 2,35230 € | 235,23 € |
| 250 | 2,17256 € | 543,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,91960 € | 1 919,60 € |
| 2 000 | 1,80549 € | 3 610,98 € |
| 3 000 | 1,77499 € | 5 324,97 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

