Parametric Equivalent

43WR200LFTB | |
|---|---|
DigiKey Part Number | 43WR200LFTB-ND |
Manufacturer | |
Manufacturer Product Number | 43WR200LFTB |
Description | TRIMMER 200OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR200LFTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.162" x 0.125" Face (4.12mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,97858 € | 1 489,29 € |
| Unit Price without VAT: | 2,97858 € |
|---|---|
| Unit Price with VAT: | 3,60408 € |


