
7386R5KL.25 | |
|---|---|
DigiKey Part Number | 987-1536-ND |
Manufacturer | |
Manufacturer Product Number | 7386R5KL.25 |
Description | POT 5K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7386R5KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,29000 € | 28,29 € |
| 10 | 23,47500 € | 234,75 € |
| 30 | 21,45667 € | 643,70 € |
| 50 | 20,57540 € | 1 028,77 € |
| 100 | 19,43480 € | 1 943,48 € |
| 250 | 18,02100 € | 4 505,25 € |
| 500 | 17,01890 € | 8 509,45 € |
| Unit Price without VAT: | 28,29000 € |
|---|---|
| Unit Price with VAT: | 34,23090 € |














