Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA500-18C

DigiKey Part Number
3989-PAA500-18C-ND
Manufacturer
Manufacturer Product Number
PAA500-18C
Description
AC/DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10.41 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.27" W x 2.45" H (130.0mm x 83.0mm x 62.3mm)
Approval Agency
CB, CE, cURus
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,51000 €143,51 €
5136,68800 €683,44 €
10133,84700 €1 338,47 €
25130,18280 €3 254,57 €
50127,47840 €6 373,92 €
Manufacturers Standard Package
Unit Price without VAT:143,51000 €
Unit Price with VAT:173,64710 €