
PEAD36B-14-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAD36B-14-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAD36B-14-B2 |
Description | AC/DC DESKTOP ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.77" W x 1.22" H (100.1mm x 45.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, LPS, TUV | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 5 | 14,09600 € | 70,48 € |
| 10 | 13,59600 € | 135,96 € |
| 25 | 12,96200 € | 324,05 € |
| 50 | 12,50240 € | 625,12 € |
| 100 | 12,05900 € | 1 205,90 € |
| 250 | 11,49684 € | 2 874,21 € |
| 500 | 11,08908 € | 5 544,54 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 18,54930 € |


