
PEAMD180-12 | |
|---|---|
DigiKey Part Number | 3989-PEAMD180-12-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD180-12 |
Description | AC/DC DESKTOP ADAPTER 12V 160W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 13.33A | |
Power (Watts) | 160 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.05" L x 2.56" W x 1.57" H (179.0mm x 65.0mm x 40.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 € | 62,15 € |
| 5 | 57,15200 € | 285,76 € |
| 10 | 55,12500 € | 551,25 € |
| 25 | 52,55560 € | 1 313,89 € |
| 50 | 50,69100 € | 2 534,55 € |
| 100 | 48,89320 € | 4 889,32 € |
| Unit Price without VAT: | 62,15000 € |
|---|---|
| Unit Price with VAT: | 75,20150 € |


