RF Attenuators 7dB 0 Hz ~ 4 GHz 50 Ohms 10W 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D10AA7Z4

DigiKey Part Number
4244-D10AA7Z4TR-ND - Tape & Reel (TR)
4244-D10AA7Z4CT-ND - Cut Tape (CT)
4244-D10AA7Z4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D10AA7Z4
Description
RF ATTENUATOR 7DB 50OHM 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 4 GHz 50 Ohms 10W 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies Trading (Asia) Company Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
10W
Impedance
50 Ohms
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,24000 €4,24 €
103,67000 €36,70 €
253,47080 €86,77 €
1003,19760 €319,76 €
2503,03360 €758,40 €
5002,91790 €1 458,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,80886 €2 808,86 €
2 0002,70615 €5 412,30 €
3 0002,64887 €7 946,61 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,13040 €