Direct
Direct
Similar
Similar

7B-8.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-8.000MAAJ-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7B-8.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-30B-AGN-TR | ECS Inc. | 32 794 | XC2709CT-ND | 0,55000 € | Direct |
| H130B-8.000-18-3030-TR-NS1 | Raltron Electronics | 1 566 | 2151-H130B-8.000-18-3030-TR-NS1CT-ND | 0,32000 € | Direct |
| C3E-8.000-18-3030-R | Aker Technology Corp | 7 578 | 3997-C3E-8.000-18-3030-RCT-ND | 0,50000 € | Similar |
| C5S-8.000-18-3030-R | Aker Technology Corp | 1 505 | 3997-C5S-8.000-18-3030-RCT-ND | 0,91000 € | Similar |





