
7CL-100.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7CL-100.000MBD-TTR-ND - Tape & Reel (TR) 887-7CL-100.000MBD-TCT-ND - Cut Tape (CT) 887-7CL-100.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7CL-100.000MBD-T |
Description | XTAL OSC XO 100.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,16440 € | 29,11 € |
| 50 | 1,11620 € | 55,81 € |
| 100 | 1,07010 € | 107,01 € |
| 250 | 1,01192 € | 252,98 € |
| 500 | 0,97008 € | 485,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96719 € | 967,19 € |
| 2 000 | 0,92726 € | 1 854,52 € |
| 3 000 | 0,90469 € | 2 714,07 € |
| 5 000 | 0,87704 € | 4 385,20 € |
| 7 000 | 0,85930 € | 6 015,10 € |
| 10 000 | 0,84091 € | 8 409,10 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

