
7M-26.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-2562-2-ND - Tape & Reel (TR) 887-2562-1-ND - Cut Tape (CT) 887-2562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-26.000MAHV-T |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-26.000MAHV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,39800 € | 39,80 € |
| 250 | 0,37644 € | 94,11 € |
| 500 | 0,36084 € | 180,42 € |
| 1 000 | 0,34591 € | 345,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32351 € | 970,53 € |
| 6 000 | 0,31015 € | 1 860,90 € |
| 9 000 | 0,30258 € | 2 723,22 € |
| 15 000 | 0,29333 € | 4 399,95 € |
| 21 000 | 0,28739 € | 6 035,19 € |
| 30 000 | 0,28123 € | 8 436,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

